Amphenol Sine Systems ATS Connector System
Amphenol Sine Systems ATS Connector System is a thermoplastic rectangular housing solution designed for demanding environments with exceptional performance and seal retention capabilities. These connectors provide IP67 and IP69K protection in a mated condition for excellent dust and water resistance.
The ATS connectors receptacles have been designed to be competitive with current industry standard products and come in 90° right-angle and 180° straight pin PCB configurations in addition to regular in-line alternatives. The integrated TPA design offers ATS contact alignment and retention, and it is available in wire sizes ranging from 18AWG to 30AWG. Typical applications include automobiles, defense equipment, agricultural machinery, and railways.
Features
- Cost-effective design
- High-performance connectors
- Integrated latch system
- IP67 and IP69K rated
- Multiple keying options
- Thermoplastic housing
Applications
- Agricultural machinery
- Automobiles
- Defense equipment
- Navigation
- New energy
- Railways
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Resistance | <11mΩ |
| Durability | >500 cycles |
| Operating Temperature Range | -55°C to +125°C |
| Maximum Voltage Rating | 250V |
| Wire Range | 18AWG to 30AWG |