Reference Only

0460-202-16141

Automotive Connectors DT PIN SZ 16, 16-20 AWG

Manufacturer:

Mfr Part:
0460-202-16141

TTI Part:
0460-202-16141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ApplicationWire to Wire
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingNickel
Contact TypePin
Current Rating13 A
GenderPin (Male)
MaterialNickel
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleCable Mount / Free Hanging
PackagingBulk
Product TypeAutomotive Connectors
ProductTerminals
SubcategoryAutomotive Connectors
Termination StyleCrimp
TypeContact
Wire Gauge Max16 AWG
Wire Gauge Min20 AWG
Wire Gauge Range16 AWG to 20 AWG
Part # Aliases0460-202-16141-AS 0460-202-16141-MS ZPF000000000121709 $0460-202-16141 2203596-1 11810

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3,068,029In Stock

1,489,625 expected on  from 13-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.689$5.51
$0.681$170.25
$0.674$337.00
$0.666$666.00
$0.658$987.00
$0.651$1,627.50
$0.643$3,215.00
Need more?

Associated Parts

HDP26-18-14PN TE Connectivity

TE Connectivity

Automotive Connectors PLUG ASM
HDP26-24-31PT-L017 TE Connectivity

TE Connectivity

Automotive Connectors PLUG ASM
HDP24-24-18PN TE Connectivity

TE Connectivity

Automotive Connectors RECP ASM
HD10-3-96P TE Connectivity

TE Connectivity

Automotive Connectors 3P SQ FG RECP ASM
DT04-4P-CE04 TE Connectivity

TE Connectivity

Automotive Connectors DT RECP ASM
HDP24-24-23PN TE Connectivity

TE Connectivity

Automotive Connectors RECP ASM
HDP26-24-31PE-L017 TE Connectivity

TE Connectivity

Automotive Connectors PLUG ASM
HDP24-24-31PT TE Connectivity

TE Connectivity

Automotive Connectors RECP ASM
HDP26-24-47PE-L017 TE Connectivity

TE Connectivity

Automotive Connectors PLUG ASM
DT04-3P-CE04 TE Connectivity

TE Connectivity

Automotive Connectors 3P DT RECP ASM, E SEAL, SHNK BT ADPT

My Notes

Sign into see notes.