Reference Only
G-NSDOG2-003
End of Life
Inclinometers INCLINOMETER DUAL AXIS +/-90
Datasheet
G-NSDOG2-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Inclinometers | |
| Operating Angle | 90 deg | |
| Output Type | Digital | |
| Series | DOG2 MEMS | |
| Packaging | Box | |
| Product Type | Inclinometers | |
| Product | Tilt Sensors | |
| Subcategory | Sensors | |
| Termination Style | Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |