Reference Only
170-03002
Spiral Wraps, Sleeves, Tubing & Conduit BSP340 PET BLK 3/4 BRD SLV
Datasheet
170-03002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 19.1 mm | |
| Length | 75 ft | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330462 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?