Reference Only

NTE0506MC

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

Manufacturer:

Mfr Part:
NTE0506MC

TTI Part:
NTE0506MC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 16 V
Output Current-Channel 1167 mA
Isolation Voltage1 kV
Length12.7 mm
Width7.7 mm
Height6.6 mm
IndustryIndustrial
SeriesNTE
ManufacturerMurata
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 16 V
Output Current-Channel 1167 mA
Isolation Voltage1 kV
Length12.7 mm
Width7.7 mm
Height6.6 mm
IndustryIndustrial
SeriesNTE
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?