Film Capacitors
309,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4104KF TTI: ECQ-E4104KF Panasonic Availability: 60,600In StockFilm Capacitors 400VDC 0.1uF 10% MPET L/S=10mm | 60,600In Stock | 0.1 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: 82DC4100AA60J TTI: R82DC4100AA60J KEMET Availability: 29,000In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 29,000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100AA60J | ||||
Mfr: ECQ-E4474KF TTI: ECQ-E4474KF Panasonic Availability: 134,400In StockFilm Capacitors 400VDC 0.47uF 10% MPET L/S=15mm | 134,400In Stock | 0.47 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2474KF TTI: ECQ-E2474KF Panasonic Availability: 3,600In StockFilm Capacitors 250VDC 0.47uF 10% MPET L/S=15 mm | 3,600In Stock | 0.47 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2105KF TTI: ECQ-E2105KF Panasonic Availability: 24,500In StockFilm Capacitors 250VDC 1.0uF 10% MPET L/S=15mm | 24,500In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2104KF TTI: ECQ-E2104KF Panasonic Availability: 23,100In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 23,100In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: B32529D1105J000 TTI: B32529D1105J TDK Availability: 15,800In StockFilm Capacitors 1.0uF 100volts 5% | 15,800In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D1105J000 | ||||
Mfr: ECQ-E6104KF TTI: ECQ-E6104KF Panasonic Availability: 16,200In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=15mm | 16,200In Stock | 0.1 uF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2104KB TTI: ECQ-E2104KB Panasonic Availability: 83,200In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=5mm | 83,200In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: B32522C0106K000 TTI: B32522C0106K000 TDK Availability: 186In Stock2,000 On Order Expected 16-Nov-26 Film Capacitors 10.uF 63volts 10% | 186In Stock2,000 On Order Expected 16-Nov-26 | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C106K | ||||||||
Mfr: B32520C0105J000 TTI: B32520C0105J000 TDK Availability: 18,600In StockFilm Capacitors 1.0uF 63volts 5% | 18,600In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | MKP AC | AEC-Q200 | Bulk | B32520C105J | ||||
Mfr: P264EL104M660A TTI: PME264NE6100MR30 KEMET Availability: 125In Stock2,250 On Order Expected Film Capacitors 660V 0.1uF 20% LS=25.4mm | 125In Stock2,250 On Order Expected | 0.1 uF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PME264 | Bulk | P264EL104M660A | |||||
Mfr: B32520C1224J000 TTI: B32520C1224J000 TDK Availability: 63,600In StockFilm Capacitors 0.22uF 100volts 5% | 63,600In Stock | 0.22 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1224J | ||||
8,600In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 105J B32529C0105J000 | |||||
Mfr: ECW-F4105JL TTI: ECW-F4105JL Panasonic Availability: 1,170In Stock2,000 On Order Expected 30-Sep-26 Film Capacitors 400VDC 1uF 5% MPP L/S=20mm | 1,170In Stock2,000 On Order Expected 30-Sep-26 | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECH-U1C104JX5 TTI: ECH-U1C104JX5 Panasonic Availability: 6,000In Stock18,000 On Order Expected 13-Aug-26 Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 | 6,000In Stock18,000 On Order Expected 13-Aug-26 | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E1106KF TTI: ECQ-E1106KF Panasonic Availability: 4,440In StockFilm Capacitors 100VDC 10.0uF 10% MPET L/S=22.5mm | 4,440In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: BFC237022104 TTI: BFC237022104 Vishay / BC Components Availability: 4,700In StockFilm Capacitors .1uF 5% 100volts | 4,700In Stock | 0.1 uF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | |||||
49,800In Stock | 0.1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 104J B32529C0104J000 | |||||
Mfr: B32529C0474J000 TTI: B32529C474J TDK Availability: 34,300In StockFilm Capacitors 0.47uF 63volts 5% | 34,300In Stock | 0.47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 474J B32529C0474J000 | ||||
9,101In Stock | 0.01 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 103J B32529C0103J000 | |||||
Mfr: F840BE104M275A TTI: PHE840MB6100MB05R17 KEMET Availability: 2,600In Stock23,200 On Order Expected 24-Sep-26 Film Capacitors 280 VAC 0.1uF 20% $ | 2,600In Stock23,200 On Order Expected 24-Sep-26 | 0.1 uF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104M275A | |||||
Mfr: ECQ-E2106KF TTI: ECQ-E2106KF Panasonic Availability: 12,020In StockFilm Capacitors 250VDC 10.0uF 10% MPET L/S=27.5mm | 12,020In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 10 % | 2 Pin | 25.8 mm (1.016 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: 104MSR250K TTI: 104MSR250K Knowles / Illinois Capacitor Availability: 1,500In Stock15,500 On Order Expected 15-Sep-26 Film Capacitors 0.1uF 250V 10% | 1,500In Stock15,500 On Order Expected 15-Sep-26 | 0.1 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 125 C | MSR | Bulk | |||||||
Mfr: 4AQLBU5100A1XK TTI: C4AQLBU5100A1XK KEMET Availability: 565In StockFilm Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 565In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box |