Thick Film Resistors - SMD
767,146 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H1ETTP2400F TTI: RK73H1ETTP2400F KOA Speer Availability: 340,000In Stock1,400,000 On Order Expected Thick Film Resistors - SMD 0.1watts 240ohms 1% | 340,000In Stock1,400,000 On Order Expected | Reel | RK73H | 240 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP4751F TTI: RK73H1ETTP4751F KOA Speer Availability: 9,060,000In Stock5,000,000 On Order Expected 25-Aug-26 Thick Film Resistors - SMD 0.1watts 4.75Kohms | 9,060,000In Stock5,000,000 On Order Expected 25-Aug-26 | Reel | RK73H | 4.75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73B1JTTD472J TTI: RK73B1JTTD472J KOA Speer Availability: 1,780,000In StockThick Film Resistors - SMD 1/10watt 4.7Kohms 5% | 1,780,000In Stock | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H1ETTP2003F TTI: RK73H1ETTP2003F KOA Speer Availability: 590,000In Stock1,680,000 On Order Expected Thick Film Resistors - SMD 0.1watt 200Kohms 1% | 590,000In Stock1,680,000 On Order Expected | Reel | RK73H | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H2ATTD2002F TTI: RK73H2ATTD2002F KOA Speer Availability: 360,000In Stock330,000 On Order Expected 28-Jul-26 Thick Film Resistors - SMD 1/4watts 20Kohms 1% | 360,000In Stock330,000 On Order Expected 28-Jul-26 | Reel | RK73H | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73B1ETTP472J TTI: RK73B1ETTP472J KOA Speer Availability: 19,760,000In Stock8,290,000 On Order Expected Thick Film Resistors - SMD 0.1W 4.7Kohms 5% | 19,760,000In Stock8,290,000 On Order Expected | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H1JTTD1001F TTI: RK73H1JTTD1001F KOA Speer Availability: 1,740,000In Stock12,060,000 On Order Expected Thick Film Resistors - SMD 125 mW 1Kohms 1% | 1,740,000In Stock12,060,000 On Order Expected | Reel | RK73H | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP1000F TTI: RK73H1ETTP1000F KOA Speer Availability: 8,500,000In Stock12,460,000 On Order Expected Thick Film Resistors - SMD 1/10 W 100ohms 1% | 8,500,000In Stock12,460,000 On Order Expected | Reel | RK73H | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD3011F TTI: RK73H1JTTD3011F KOA Speer Availability: 750,000In Stock750,000 On Order Expected 09-Sep-26 Thick Film Resistors - SMD 1/10WATTS 3.01KOHMS | 750,000In Stock750,000 On Order Expected 09-Sep-26 | Reel | RK73H | 3.01 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD1501F TTI: RK73H1JTTD1501F KOA Speer Availability: 15,000In Stock585,000 On Order Expected Thick Film Resistors - SMD 1/10watt 1.5Kohms 1% | 15,000In Stock585,000 On Order Expected | Reel | RK73H | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD1002F TTI: RK73H1JTTD1002F KOA Speer Availability: 19,000,000In Stock13,255,000 On Order Expected Thick Film Resistors - SMD 1/10watts 10Kohms 1% | 19,000,000In Stock13,255,000 On Order Expected | Reel | RK73H | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73B1JTTD104J TTI: RK73B1JTTD104J KOA Speer Availability: 4,520,000In StockThick Film Resistors - SMD 1/10watt 100Kohms 5% | 4,520,000In Stock | Reel | RK73B | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73B2ATTD102J TTI: RK73B2ATTD102J KOA Speer Availability: 570,000In StockThick Film Resistors - SMD 1/4watt 1K OHM 5% | 570,000In Stock | Reel | RK73B | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H2BTTD2000F TTI: RK73H2BTTD2000F KOA Speer Availability: 995,000In StockThick Film Resistors - SMD 1/4watts 200ohms 1% | 995,000In Stock | Reel | RK73H | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H2ATTD4751F TTI: RK73H2ATTD4751F KOA Speer Availability: 900,000In StockThick Film Resistors - SMD 1/4W 4.75K OHM 1% | 900,000In Stock | Reel | RK73H | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: CRCW060312K1FKEA TTI: CRCW060312K1FKEA Vishay Availability: 510,000In Stock440,000 On Order Expected 05-Aug-26 Thick Film Resistors - SMD 1/8 Watt 12.1Kohms 1% | 510,000In Stock440,000 On Order Expected 05-Aug-26 | Reel | D/CRCW e3 | 12.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: CRCW0603150RFKEA TTI: CRCW0603150RFKEA Vishay Availability: 3,910,000In StockThick Film Resistors - SMD 1/8 Watt 150ohms 1% | 3,910,000In Stock | Reel | D/CRCW e3 | 150 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: CRCW04020000ZSTD TTI: CRCW04020000ZSTD Vishay Availability: 310,000In Stock360,000 On Order Expected Thick Film Resistors - SMD 1/16watt 0ohms | 310,000In Stock360,000 On Order Expected | Reel | D/CRCW | 0 Ohms | 63 mW (1/16 W) | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | ||||||
Mfr: RK73H1JTTD4992F TTI: RK73H1JTTD4992F KOA Speer Availability: 1,165,000In Stock1,345,000 On Order Expected 28-Jul-26 Thick Film Resistors - SMD 1/10watts 49.9Kohms | 1,165,000In Stock1,345,000 On Order Expected 28-Jul-26 | Reel | RK73H | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD49R9F TTI: RK73H1JTTD49R9F KOA Speer Availability: 510,000In Stock1,680,000 On Order Expected Thick Film Resistors - SMD 1/8watt 49.9ohms 1% | 510,000In Stock1,680,000 On Order Expected | Reel | RK73H | 49.9 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: CRCW06032K00FKEA TTI: CRCW06032K00FKEA Vishay Availability: 3,295,000In StockThick Film Resistors - SMD 1/8 Watt 2.0Kohms 1% | 3,295,000In Stock | Reel | D/CRCW e3 | 2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: CRCW060320R0FKEA TTI: CRCW060320R0FKEA Vishay Availability: 1,180,000In StockThick Film Resistors - SMD 1/8 Watt 20ohms 1% | 1,180,000In Stock | Reel | D/CRCW e3 | 20 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: D55342K07B1E00RS2 TTI: D55342K07B1E00RS2 Vishay Availability: 101,500In Stock100,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD 1206 1K 1% | 101,500In Stock100,000 On Order Expected 09-Nov-26 | Reel | RCWPM (Military M/D55342) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B2E00RS2 TTI: D55342K07B2E00RS2 Vishay Availability: 98,500In Stock100,000 On Order Expected 12-Oct-26 Thick Film Resistors - SMD 1206 2K 1% | 98,500In Stock100,000 On Order Expected 12-Oct-26 | Reel | RCWPM (Military M/D55342) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: M55342K06B1E00RS2 TTI: M55342K06B1E00RS2 Vishay Availability: 37,500In Stock200,000 On Order Expected 02-Nov-26 Thick Film Resistors - SMD 0705 1K 1% | 37,500In Stock200,000 On Order Expected 02-Nov-26 | Reel | M55342 | 1 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B1E00RTR |