• DC/DC Converters - SMD

DC/DC Converters - SMD

954 Results
954 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: NTE0505MC
TTI: NTE0505MC
Murata Power Solutions
Availability:

348In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

348In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: NTE0305MC
TTI: NTE0305MC
Murata Power Solutions
Availability:

54In Stock

105 On Order
Expected 19-Aug-26
DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC

54In Stock

105 On Order
Expected 19-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: OKL-T/3-W12P-C
TTI: OKL-T/3-W12P-C
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
15 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
Okami
Datasheet
Mfr: OKL-T/3-W5N-C
TTI: OKL-T/3-W5N-C
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 5VIN 0.6-3.63VOUT 3A 9.9W

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
9.9 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.2 mm (0.244 in)
Industrial
Okami
Datasheet
Mfr: MYLSM00502ERPL
TTI: MYLSM00502ERPL
Murata Electronics
Availability:

1,000In Stock

DC/DC Converters - SMD 1-5.25V 13W DC/DC

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
13.1 W
12 V
4.5 V
17 V
1 V to 5.25 V
2.5 A
8 mm (0.315 in)
8 mm (0.315 in)
2.3 mm (0.091 in)
Industrial
MYLSM
Datasheet
Mfr: FS1406-1800-AS
TTI: FS1406-1800-AS
TDK
Availability:

250In Stock

DC/DC Converters - SMD 1.80V uPOL 6A Power Module

250In Stock

Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
16 V
1.8 V
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1406
FS1406-1800-AS
-
Datasheet
Mfr: FS1412-0600-AS
TTI: FS1412-0600-AS
TDK
Availability:

250In Stock

DC/DC Converters - SMD 0.6V uPOL 12A Power Module

250In Stock

Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
16 V
600 mV
12 A
LGA-22
4.9 mm (0.193 in)
5.8 mm (0.228 in)
1.6 mm (0.063 in)
Industrial
FS1412
FS1412-0600-AS
-
Datasheet
Mfr: NTA0515MC
TTI: NTA0515MC
Murata Power Solutions
Availability:

35In Stock

DC/DC Converters - SMD 1W 5-15V DUAL 1KV DC/DC

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
33 mA
- 15 V
33 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTA
Datasheet
Mfr: NTE0506MC
TTI: NTE0506MC
Murata Power Solutions
Availability:

95In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

95In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: NTE1212MC-R
TTI: NTE1212MC-R
Murata Power Solutions
Availability:

1,000In Stock

DC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: NXE1S0505MC-R7
TTI: NXE1S0505MC-R7
Murata Power Solutions
Availability:

360In Stock

DC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Datasheet
Mfr: NXE1S0505MC-R13
TTI: NXE1S0505MC-R13
Murata Power Solutions
Availability:

800In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Datasheet
Mfr: NTE0503MC
TTI: NTE0503MC
Murata Power Solutions
Availability:

40In Stock

DC/DC Converters - SMD 1W 5-3.3V SINGLE 1KV DC/DC

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: MYBSP00502ABF
TTI: MYBSP00502ABF
Murata Electronics
Availability:

1,400In Stock

DC/DC Converters - SMD 10W 37-57VIN, 5V, POE

1,400In Stock

Call
or
View Details
Murata
Isolated
1 Output
10 W
48 V
37 V
57 V
5 V
2 A
2.25 kV
26 mm
14.8 mm
6.2 mm
Medical, Industrial
Datasheet
Mfr: OKL-T/6-W12P-C
TTI: OKL-T/6-W12P-C
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 12VIN .59-5.5VOUT 6A 30W

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
30 W
12 V
4.5 V
14 V
591 mV to 5.5 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.2 mm (0.283 in)
Industrial
Okami
Datasheet
Mfr: NTE0506MC-R
TTI: NTE0506MC-R
Murata Power Solutions
Availability:

500In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11.2 mm
6.6 mm
Medical, Industrial
NTE
Datasheet
Mfr: NTE1205MC
TTI: NTE1205MC
Murata Power Solutions
Availability:

35In Stock

DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: MYMGK00506ERSR
TTI: MYMGK00506ERSR
Murata Electronics
Availability:

400In Stock

DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
30 W
12 V
8 V
14 V
700 mV to 5 V
6 A
9 mm (0.354 in)
7.4 mm (0.291 in)
4.8 mm (0.189 in)
Industrial
MYMGK
Datasheet
Mfr: MGJ2D152005MPC-R7
TTI: MGJ2D152005MPC-R7
Murata Power Solutions
Availability:

80In Stock

DC/DC Converters - SMD 1W SM 15-20/5V 5.2KV

80In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
20 V
80 mA
- 5 V
80 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
MGJ2
Datasheet
Mfr: MYMGK1R820FRSR-H
TTI: MYMGK1R820FRSR-H
Murata Electronics
Availability:

400In Stock

DC/DC Converters - SMD 20A DC/DC CONVERTER

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
36 W
5 V
4.5 V
8 V
1.8 V
20 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGK
Datasheet
Mfr: NXE1S0303MC-R7
TTI: NXE1S0303MC-R7
Murata Power Solutions
Availability:

180In Stock

DC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV

180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Datasheet
Mfr: EPM6122V-05R-100DR
TTI: EPM6122V-05R-100DR
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: NXJ2S2405MC-R7
TTI: NXJ2S2405MC-R7
Murata Power Solutions
Availability:

135In Stock

DC/DC Converters - SMD 2W 24V-5V SNGL 5.2KV DC/DC SM

135In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
5 V
400 mA
5.2 kV
16 mm
14.48 mm
4.41 mm
Medical, Industrial
NXJ2
Datasheet
Mfr: MYBTA00512ABT
TTI: MYBTA00512ABT
Murata Electronics
Availability:

108In Stock

DC/DC Converters - SMD 36V-75V IN 12A

108In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
60 W
48 V
36 V
75 V
5 V
12 A
2.25 kV
1/32 Brick
23.36 mm
19.05 mm
12.7 mm
MYBTA
Datasheet
Mfr: EPM25361V-05R-3R0S
TTI: EPM25361V-05R-3R0S
Eaton Electronics
Availability:

2In Stock

DC/DC Converters - SMD EPM25 15W 9-36Vin 5Vout 3A 1.6kV

2In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
  • 1
  • 2
  • 3
  • 4