EATON CC06H High I2t Chip Surface Mount Fuses

EATON CC06H High I2t Chip Surface Mount Fuses feature a compact design that saves board space. These 0603 size fuses offer fast-acting performance with high inrush current withstand capability, ensuring reliable protection for sensitive devices. The CC06H high I2t chip surface mount fuses operate within a temperature range from -40°C to +85°C, with a maximum voltage of 32Vdc and a current rating of 8A. Typical applications include LCD backlight inverters, digital cameras, DVD players, Bluetooth headsets, and battery packs.

Features

  • Compact 0603 size design
  • Compatible with lead-free soldering processes
  • Designed for reliable soldering performance
  • Easy fuse identification 
  • Engineered to handle high inrush currents
  • Fast-acting circuit protection
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Battery packs
  • Bluetooth headsets
  • Digital cameras
  • DVD players
  • LCD backlight inverters

Technical Specifications

Parameters Values
Maximum Voltage 32Vdc
Maximum Current Rating 8A
Interrupting Rating Up to 80A
Operating Temperature Range -40°C to +85°C