Qnity Laird BMI-S Board Level Shields
Qnity / Laird BMI-S Series Board Level Shields offer effective Electromagnetic Interference (EMI) shielding solutions. These frames support surface-mounted devices and protect critical electronic components on printed circuit boards. The BMI-S series shields feature seamless corners to prevent high-frequency leakage and reduce EMI exposure. These frames offer an impedance range from 80db to 120db and operate at an operating temperature range from -40°C to +260°C. Applications include computing, telecommunications, automotive, and aerospace industries.
Features
- Cover retention reduces rattling, EMI, and vibration
- Isolates board-level components
- Minimizes crosstalk without performance impact
- One- and two-piece configurations
- Post-reflow access for inspection and cleaning
- Tape-and-reel for automated placement
- Two-piece allows easy cover removal
Applications
- Automotive systems
- Consumer electronics
- Industrial instruments
- Medical devices
- Telecom infrastructure
- Wireless systems
Technical Specifications
| Parameters | Values |
|---|---|
| Transfer impedance | 80db to 120db |
| Volume resistivity | 0.0004Ω/cm to 5Ω/cm |
| Operating temperature range | -40°C to +260°C |
| Maximum length | 2.824" |
| Maximum width | 50.8mm |
| Maximum thickness | 0.95" |