OHMITE 270 Vitreous Enamel Power Resistors
OHMITE 270 Vitreous Enamel Power Resistors are designed for demanding electrical power requirements. These feature all welded construction, flame resistant coating, lead free vitreous enamel coating, RoHS compliant, and solder or bolt terminals. The resistors have a wattage range from 12W to 1000W and a voltage range from 565V to 8900V. These components have a resistance range from 0.1Ω to 392kΩ and a tolerance of ±5% 1Ω over and ±10% 1Ω under. Typical applications include industrial rectifiers, motor drives, power supplies, and snubber circuits.
Features
- All-welded construction
- Flame resistant coating
- RoHS compliant
- Rugged lead free vitreous enamel coating
- Terminals suitable for soldering or bolt connection
Applications
- Industrial rectifiers
- Motor drives
- Power supplies
- Snubber circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Power Rating | 12W to 1000W |
| Voltage Range | 565V to 8900V |
| Tolerance | ±5% 1Ω and over; ±10% under 1Ω |
| Resistance Range | 0.1KΩ to 392KΩ |
| Temperature Coefficient | ±400ppm/°C (1Ω–20Ω); ±260ppm/°C (above 20Ω) |