OHMITE Mini-Mox Precision Thick Film Resistors
OHMITE Mini-Mox Precision Thick Film Resistors deliver dependable performance for demanding electronic designs requiring consistent, long term operation. These features offer wide resistance ranges, silicone or epoxy coatings, and a metal oxide resistive element. The Mini-Mox resistors operate within a temperature range from -55°C to +210°C and a maximum power rating of 1.5W. These components have a resistance range from 500Ω to 1TΩ and a maximum capacitance of 1.00pF. Typical applications include avionics, current pulse limiters, and medical electronics.
Features
- Metal oxide resistive element
- RoHS compliant
- Silicone or epoxy coating
- Wide resistance ranges
Applications
- Avionics
- Current pulse limiters
- High gain feedback
- Medical electronics
- Vacuum and space
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +210°C |
| Maximum Power Rating | 1.5W |
| Resistance Range | 500Ω to 1TΩ |
| Maximum Voltage Rating | 7.5Kv |
| Maximum Capacitance | 1.00pF |