OHMITE TAP600 Heat Sinkable Planar Resistors
OHMITE TAP600 Series Heat Sinkable Planar Resistors provide reliable power handling for demanding industrial and power control applications. These resistors feature high dielectric strength, reduced inductance, simple connections, and excellent insulation resistance. The TAP600 resistors have a maximum working voltage of 5000Vdc and a power rating of 600W. These components operate within a temperature range from -55°C to +150°C and a resistance range from 0.25Ω to 100kΩ. Typical applications include motor control systems, power supplies, and robotics.
Features
- Easy load connection contacts
- Epoxy casing with high insulation resistance
- High dielectric strength
- Low inductance and capacitance
- RoHS compliant
- UL94-V0 rated
Applications
- Motor control
- Power conditioning
- Power supplies
- Power transmission
- Robotics
- Variable speed drives
Technical Specifications
| Parameters | Values |
|---|---|
| Resistance Range | 0.25Ω to 100kΩ |
| Power Rating | 600W |
| Operating Temperature Range | -55°C to +150°C |
| Maximum Working Voltage | 5000Vdc |
| Minimum Insulation Resistance | 10GΩ |