Panasonic ECWF(A) Metallized Polypropylene Film Capacitors

Panasonic ECWF(A) Metallized Polypropylene Film Capacitors support reliable energy storage and signal processing in electronic circuits. These capacitors feature a compact design, low energy loss, reduced hum noise, and excellent frequency response for reliable circuit performance. The ECWF(A) capacitors have a rated voltage range from 250Vdc to 630Vdc and operate within a temperature range from -40°C to +105°C. These components offer capacitance tolerances of ±3%, ±5%, and ±10% and a capacitance range from 0.1μF to 6.8μF. Typical applications include active filter circuits, lighting apparatus, high frequency circuits, and high current circuits.

Features

  • Compact construction
  • Excellent frequency characteristics
  • Flame retardant epoxy coating
  • Low energy dissipation
  • Non inductive construction
  • Reduced hum noise
  • RoHS compliant

Applications

  • Active filter circuits
  • High current circuits
  • High frequency circuits
  • Lighting apparatus

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +105°C
Dissipation Factor <0.1% at 20°C, 1kHz
Rated Voltage Range 250Vdc to 630Vdc
Capacitance Range 0.1μF to 6.8μF
Capacitance Tolerances ±3%, ±5%, ±10%